18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H180JB01D

DigiKey Part Number
490-3119-2-ND - Tape & Reel (TR)
490-3119-1-ND - Cut Tape (CT)
490-3119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H180JB01D
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H180JB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H180GB01DMurata Electronics141.591490-8082-1-NDkr.0.76000Upgrade
CBR04C180J5GACKEMET6.700399-6172-1-NDkr.0.95000Direct
VJ0402D180JXBAJVishay Vitramon7.862720-VJ0402D180JXBAJCT-NDkr.3.80000Direct
600L180FT200T4KKYOCERA AVX9.979478-600L180FT200T4KCT-NDkr.14.96000Upgrade
600L180FW200T4KKYOCERA AVX745478-600L180FW200T4KCT-NDkr.9.57000Upgrade
In-Stock: 16.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41800kr.4.18
50kr.0.28920kr.14.46
100kr.0.25040kr.25.04
500kr.0.18500kr.92.50
1.000kr.0.16490kr.164.90
2.500kr.0.14374kr.359.35
5.000kr.0.13102kr.655.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11713kr.1,171.30
20.000kr.0.10879kr.2,175.80
30.000kr.0.10461kr.3,138.30
50.000kr.0.09997kr.4,998.50
70.000kr.0.09727kr.6,808.90
100.000kr.0.09467kr.9,467.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000