
VJ0402D180JXBAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D180JXBAJTR-ND - Tape & Reel (TR) 720-VJ0402D180JXBAJCT-ND - Cut Tape (CT) 720-VJ0402D180JXBAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D180JXBAJ |
Description | CAP CER 18PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D180JXBAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.77260 | kr.88.63 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.29716 | kr.648.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20485 | kr.1,204.85 |
| 2.000 | kr.1.12897 | kr.2,257.94 |
| 3.000 | kr.1.09094 | kr.3,272.82 |
| 5.000 | kr.1.04881 | kr.5,244.05 |
| 7.000 | kr.1.02420 | kr.7,169.40 |
| 10.000 | kr.1.00051 | kr.10,005.10 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |


