GJ832ER7YA106KA12L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 778.792
Unit Price: kr.7.55000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.2.16645
Datasheet

Direct


YAGEO
In Stock: 66
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 218.591
Unit Price: kr.7.42000
Datasheet

Upgrade


YAGEO
In Stock: 6.519
Unit Price: kr.4.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 111.476
Unit Price: kr.5.18000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 318.477
Unit Price: kr.5.38000
Datasheet

Similar


TDK Corporation
In Stock: 77.845
Unit Price: kr.6.14000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 6
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.39942
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.26989
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 880
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.39942
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 800
Unit Price: kr.6.40000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJ832ER7YA106KA12L

DigiKey Part Number
490-14485-2-ND - Tape & Reel (TR)
490-14485-1-ND - Cut Tape (CT)
490-14485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJ832ER7YA106KA12L
Description
CAP CER 10UF 35V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJ832ER7YA106KA12L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.33300kr.43.33
50kr.3.38560kr.169.28
100kr.3.09250kr.309.25
500kr.2.59866kr.1,299.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.49478kr.2,494.78
2.000kr.2.36650kr.4,733.00
3.000kr.2.30225kr.6,906.75
5.000kr.2.23104kr.11,155.20
7.000kr.2.18940kr.15,325.80
10.000kr.2.14935kr.21,493.50
12.000kr.2.13037kr.25,564.44
24.000kr.2.06644kr.49,594.56
25.000kr.2.06305kr.51,576.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000