GCQ1555C1H430JB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8.210
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03998
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 35.961
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04496
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03672
Datasheet

Parametric Equivalent


KEMET
In Stock: 28.180
Unit Price: kr.1.39000
Datasheet
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H430JB01J

DigiKey Part Number
490-GCQ1555C1H430JB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H430JB01J
Description
CAP CER 43PF 50V C0G 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H430JB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H430JA16DMurata Electronics8.210490-GCM1555C1H430JA16DCT-NDkr.0.63000Parametric Equivalent
GCM1555C1H430JA16JMurata Electronics0490-GCM1555C1H430JA16JTR-NDkr.0.03998Parametric Equivalent
GCQ1555C1H430JB01DMurata Electronics35.961490-17471-1-NDkr.1.14000Parametric Equivalent
GRT1555C1H430JA02DMurata Electronics0490-GRT1555C1H430JA02DTR-NDkr.0.04496Parametric Equivalent
GRT1555C1H430JA02JMurata Electronics0490-GRT1555C1H430JA02JTR-NDkr.0.03672Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.17407kr.8,703.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.17407
Unit Price with VAT:kr.0.21759