43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C430J5GACAUTO

DigiKey Part Number
399-CBR04C430J5GACAUTOTR-ND - Tape & Reel (TR)
399-CBR04C430J5GACAUTOCT-ND - Cut Tape (CT)
399-CBR04C430J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C430J5GACAUTO
Description
CAP CER 43PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C430J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.80500kr.8.05
50kr.0.57560kr.28.78
100kr.0.50590kr.50.59
500kr.0.38776kr.193.88
1.000kr.0.35130kr.351.30
2.500kr.0.31294kr.782.35
5.000kr.0.28983kr.1,449.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.27083kr.2,708.30
20.000kr.0.25519kr.5,103.80
30.000kr.0.24736kr.7,420.80
50.000kr.0.23869kr.11,934.50
70.000kr.0.23361kr.16,352.70
100.000kr.0.22873kr.22,873.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750