Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GCQ1555C1H1R5DB01D | |
|---|---|
DigiKey Part Number | GCQ1555C1H1R5DB01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R5DB01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R5DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R5BA16D | Murata Electronics | 99.759 | 490-14419-1-ND | kr.0.63000 | Upgrade |
| GCQ1555C1H1R5BB01D | Murata Electronics | 7.490 | 490-GCQ1555C1H1R5BB01DCT-ND | kr.1.27000 | Upgrade |
| GCQ1555C1H1R5CB01D | Murata Electronics | 0 | 490-17438-1-ND | kr.0.89000 | Upgrade |
| GCQ1555C1H1R5WB01D | Murata Electronics | 4.329 | 490-GCQ1555C1H1R5WB01DCT-ND | kr.2.22000 | Upgrade |
| CGA2B2C0G1H1R5C050BA | TDK | 159.683 | 445-5571-1-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14203 | kr.1,420.30 |
| Unit Price without VAT: | kr.0.14203 |
|---|---|
| Unit Price with VAT: | kr.0.17754 |



