
GCQ1555C1H1R5WB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H1R5WB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1H1R5WB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1H1R5WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H1R5WB01D |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H1R5WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H1R5WA16D | Murata Electronics | 22.783 | 490-GCM1555C1H1R5WA16DCT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.84700 | kr.84.70 |
| 500 | kr.0.66696 | kr.333.48 |
| 1.000 | kr.0.61130 | kr.611.30 |
| 2.500 | kr.0.55264 | kr.1,381.60 |
| 5.000 | kr.0.51732 | kr.2,586.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40371 | kr.4,037.10 |
| 20.000 | kr.0.38301 | kr.7,660.20 |
| 30.000 | kr.0.37263 | kr.11,178.90 |
| 50.000 | kr.0.36114 | kr.18,057.00 |
| 70.000 | kr.0.35442 | kr.24,809.40 |
| 100.000 | kr.0.34795 | kr.34,795.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

