GCQ1555C1H1R0DB01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 15.675
Unit Price: kr.1.29000
Datasheet

Upgrade


Murata Electronics
In Stock: 19.803
Unit Price: kr.0.90000
Datasheet

Upgrade


Murata Electronics
In Stock: 24.033
Unit Price: kr.1.99000
Datasheet

Upgrade


TDK
In Stock: 67.874
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK
In Stock: 28.832
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.935
Unit Price: kr.2.12000
Datasheet
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H1R0DB01D

DigiKey Part Number
GCQ1555C1H1R0DB01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ1555C1H1R0DB01D
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H1R0DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14405kr.1,440.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.14405
Unit Price with VAT:kr.0.18006