1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H1R0WB01D

DigiKey Part Number
490-GCQ1555C1H1R0WB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H1R0WB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H1R0WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H1R0WB01D
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H1R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14100kr.11.41
50kr.0.83060kr.41.53
100kr.0.73540kr.73.54
500kr.0.57478kr.287.39
1.000kr.0.52527kr.525.27
2.500kr.0.47296kr.1,182.40
5.000kr.0.44149kr.2,207.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40371kr.4,037.10
20.000kr.0.38301kr.7,660.20
30.000kr.0.37263kr.11,178.90
50.000kr.0.36114kr.18,057.00
70.000kr.0.35442kr.24,809.40
100.000kr.0.34795kr.34,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250