12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H120FB01D

DigiKey Part Number
490-GCQ1555C1H120FB01DTR-ND - Tape & Reel (TR)
490-GCQ1555C1H120FB01DCT-ND - Cut Tape (CT)
490-GCQ1555C1H120FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H120FB01D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H120FB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H120FA16DMurata Electronics126.319490-16460-1-NDkr.0.63000Parametric Equivalent
GCM1555C1H120FA16JMurata Electronics132.755490-16459-1-NDkr.0.63000Parametric Equivalent
GRT1555C1H120FA02DMurata Electronics24.929490-GRT1555C1H120FA02DCT-NDkr.0.63000Parametric Equivalent
04025A120F4T2AKYOCERA AVX8.890478-KAM05ACG1H120FHCT-NDkr.1.78000Parametric Equivalent
AC0402FRNPO9BN120YAGEO18.67613-AC0402FRNPO9BN120CT-NDkr.0.89000Parametric Equivalent
In-Stock: 5.321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.25500kr.12.55
50kr.0.91800kr.45.90
100kr.0.81410kr.81.41
500kr.0.63958kr.319.79
1.000kr.0.58569kr.585.69
2.500kr.0.52888kr.1,322.20
5.000kr.0.49470kr.2,473.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42702kr.4,270.20
20.000kr.0.40546kr.8,109.20
30.000kr.0.39466kr.11,839.80
50.000kr.0.38269kr.19,134.50
70.000kr.0.37569kr.26,298.30
100.000kr.0.36896kr.36,896.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250