12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A120F4T2A

DigiKey Part Number
478-KAM05ACG1H120FHTR-ND - Tape & Reel (TR)
478-KAM05ACG1H120FHCT-ND - Cut Tape (CT)
478-KAM05ACG1H120FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A120F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A120F4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23000kr.12.30
50kr.0.81920kr.40.96
100kr.0.69680kr.69.68
500kr.0.49174kr.245.87
1.000kr.0.43030kr.430.30
2.500kr.0.40982kr.1,024.55
5.000kr.0.37908kr.1,895.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37876kr.3,787.60
20.000kr.0.35888kr.7,177.60
30.000kr.0.34892kr.10,467.60
50.000kr.0.33788kr.16,894.00
70.000kr.0.33142kr.23,199.40
100.000kr.0.32521kr.32,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500