Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM32E5C3A153JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A153JX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153JX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A153JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153JX0AL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A153JX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.4.76500 | kr.47.65 |
| 50 | kr.3.73060 | kr.186.53 |
| 100 | kr.3.41110 | kr.341.11 |
| 500 | kr.2.87176 | kr.1,435.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62775 | kr.2,627.75 |
| 2.000 | kr.2.49442 | kr.4,988.84 |
| 3.000 | kr.2.42765 | kr.7,282.95 |
| 5.000 | kr.2.35362 | kr.11,768.10 |
| 7.000 | kr.2.31034 | kr.16,172.38 |
| 10.000 | kr.2.26871 | kr.22,687.10 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |





