
12065C104K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H104KMTR-ND - Tape & Reel (TR) 478-KAM31BR71H104KMCT-ND - Cut Tape (CT) 478-KAM31BR71H104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C104K4T4A |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C104K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.65660 | kr.32.83 |
| 100 | kr.0.47170 | kr.47.17 |
| 500 | kr.0.37824 | kr.189.12 |
| 1.000 | kr.0.35840 | kr.358.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19282 | kr.2,892.30 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

