GCM21BR91H683KA37K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.000
Unit Price: kr.1.54000

Parametric Equivalent


TDK
In Stock: 106
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.150
Unit Price: kr.1.54000
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR91H683KA37K

DigiKey Part Number
490-GCM21BR91H683KA37KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BR91H683KA37K
Description
CAP CER 0.068UF 50V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR91H683KA37K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.30149kr.3,014.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.30149
Unit Price with VAT:kr.0.37686