

CGA4J2X8R1H683K125AM | |
|---|---|
DigiKey Part Number | 445-6066-2-ND - Tape & Reel (TR) 445-6066-1-ND - Cut Tape (CT) 445-6066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X8R1H683K125AM |
Description | CAP CER 0.068UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X8R1H683K125AM Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F683K5RACTU | KEMET | 0 | 399-C0805F683K5RACTUTR-ND | kr.0.67108 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.88100 | kr.8.81 |
| 50 | kr.0.63280 | kr.31.64 |
| 100 | kr.0.55600 | kr.55.60 |
| 500 | kr.0.42834 | kr.214.17 |
| 1.000 | kr.0.38896 | kr.388.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.34642 | kr.692.84 |
| 4.000 | kr.0.32055 | kr.1,282.20 |
| 6.000 | kr.0.30761 | kr.1,845.66 |
| 10.000 | kr.0.29327 | kr.2,932.70 |
| 14.000 | kr.0.28489 | kr.3,988.46 |
| 20.000 | kr.0.27683 | kr.5,536.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

