
GCM21BR72A333KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR72A333KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR72A333KA37LCT-ND - Cut Tape (CT) 490-GCM21BR72A333KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A333KA37L |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A333KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD21BR72A333KA01L | Murata Electronics | 858 | 490-GCD21BR72A333KA01LCT-ND | kr.1.27000 | Parametric Equivalent |
| AC0805KKX7R0BB333 | YAGEO | 1.579 | 13-AC0805KKX7R0BB333CT-ND | kr.1.46000 | Parametric Equivalent |
| CGA4J2X7R2A333K125AA | TDK | 3.488 | 445-5824-1-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.34880 | kr.17.44 |
| 100 | kr.0.30240 | kr.30.24 |
| 500 | kr.0.22570 | kr.112.85 |
| 1.000 | kr.0.20212 | kr.202.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16807 | kr.504.21 |
| 6.000 | kr.0.15426 | kr.925.56 |
| 9.000 | kr.0.14736 | kr.1,326.24 |
| 15.000 | kr.0.13971 | kr.2,095.65 |
| 21.000 | kr.0.13524 | kr.2,840.04 |
| 30.000 | kr.0.13094 | kr.3,928.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

