0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD21BR72A333KA01L

DigiKey Part Number
490-GCD21BR72A333KA01LTR-ND - Tape & Reel (TR)
490-GCD21BR72A333KA01LCT-ND - Cut Tape (CT)
490-GCD21BR72A333KA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD21BR72A333KA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD21BR72A333KA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR72A333KA37LMurata Electronics400490-GCM21BR72A333KA37LCT-NDkr.0.89000Parametric Equivalent
AC0805KKX7R0BB333YAGEO1.57913-AC0805KKX7R0BB333CT-NDkr.1.46000Parametric Equivalent
CGA4J2X7R2A333K125AATDK3.488445-5824-1-NDkr.1.14000Parametric Equivalent
In-Stock: 858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26417kr.792.51
6.000kr.0.24468kr.1,468.08
9.000kr.0.23493kr.2,114.37
15.000kr.0.22413kr.3,361.95
21.000kr.0.21782kr.4,574.22
30.000kr.0.21174kr.6,352.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750