0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H153JA16D

DigiKey Part Number
490-5317-2-ND - Tape & Reel (TR)
490-5317-1-ND - Cut Tape (CT)
490-5317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H153JA16D
Description
CAP CER 0.015UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H153JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4F2C0G1H153J085AATDK3.325445-6948-1-NDkr.0.25000Direct
CGA4F2NP01H153J085AATDK3.548445-12627-1-NDkr.0.36000Direct
In-Stock: 31.104
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05200kr.10.52
50kr.0.76340kr.38.17
100kr.0.67460kr.67.46
500kr.0.52470kr.262.35
1.000kr.0.47848kr.478.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39760kr.1,590.40
8.000kr.0.37264kr.2,981.12
12.000kr.0.36015kr.4,321.80
20.000kr.0.34631kr.6,926.20
28.000kr.0.33822kr.9,470.16
40.000kr.0.33044kr.13,217.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500