0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4F2NP01H153J085AA

DigiKey Part Number
445-12627-2-ND - Tape & Reel (TR)
445-12627-1-ND - Cut Tape (CT)
445-12627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F2NP01H153J085AA
Description
CAP CER 0.015UF 50V NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F2NP01H153J085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.74400kr.17.44
50kr.1.29840kr.64.92
100kr.1.16020kr.116.02
500kr.0.92818kr.464.09
1.000kr.0.85653kr.856.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72772kr.2,910.88
8.000kr.0.68895kr.5,511.60
12.000kr.0.66954kr.8,034.48
20.000kr.0.64802kr.12,960.40
28.000kr.0.63544kr.17,792.32
40.000kr.0.62333kr.24,933.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000