
GCM2195C1H153JA16D | |
|---|---|
DigiKey Part Number | 490-5317-2-ND - Tape & Reel (TR) 490-5317-1-ND - Cut Tape (CT) 490-5317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H153JA16D |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H153JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F2C0G1H153J085AA | TDK | 3.325 | 445-6948-1-ND | kr.2.03000 | Direct |
| CGA4F2NP01H153J085AA | TDK | 3.548 | 445-12627-1-ND | kr.2.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67460 | kr.67.46 |
| 500 | kr.0.52470 | kr.262.35 |
| 1.000 | kr.0.47848 | kr.478.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39760 | kr.1,590.40 |
| 8.000 | kr.0.37264 | kr.2,981.12 |
| 12.000 | kr.0.36015 | kr.4,321.80 |
| 20.000 | kr.0.34631 | kr.6,926.20 |
| 28.000 | kr.0.33822 | kr.9,470.16 |
| 40.000 | kr.0.33044 | kr.13,217.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

