100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H101JA16D

DigiKey Part Number
490-8031-2-ND - Tape & Reel (TR)
490-8031-1-ND - Cut Tape (CT)
490-8031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C1H101JA16D
Description
CAP CER 100PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C1H101JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2165C2A101JA16DMurata Electronics44.397490-8035-1-NDkr.2.03000Upgrade
C0805C101J5GACAUTOKEMET39.379399-6916-1-NDkr.1.08000Direct
CL21C101JB61PNCSamsung Electro-Mechanics14.5501276-2567-1-NDkr.0.63000Direct
C0805C101J1GACAUTOKEMET7.425399-6915-1-NDkr.0.95000Upgrade
CGA4C2C0G2A101J060AATDK14.442445-6951-1-NDkr.0.70000Upgrade
In-Stock: 52.984
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70620kr.35.31
100kr.0.62320kr.62.32
500kr.0.48286kr.241.43
1.000kr.0.43955kr.439.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36404kr.1,456.16
8.000kr.0.34067kr.2,725.36
12.000kr.0.32897kr.3,947.64
20.000kr.0.31600kr.6,320.00
28.000kr.0.30842kr.8,635.76
40.000kr.0.30113kr.12,045.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250