GCM188R91H153KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 2.859
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 1.878
Unit Price: kr.0.95000
Datasheet
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R91H153KA37D

DigiKey Part Number
GCM188R91H153KA37D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R91H153KA37D
Description
CAP CER 0.015UF 50V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R91H153KA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2X8R1H153K080AATDK2.859445-5893-1-NDkr.0.82000Direct
CGA3E2X8R2A153K080AATDK1.878445-5904-1-NDkr.0.95000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.14599kr.1,167.92
Unit Price without VAT:kr.0.14599
Unit Price with VAT:kr.0.18249