Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM188R72A153KA37J | |
|---|---|
DigiKey Part Number | GCM188R72A153KA37J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R72A153KA37J |
Description | CAP CER 0.015UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A153KA37J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCD188R72A153KA01D | Murata Electronics | 3.930 | 490-GCD188R72A153KA01DCT-ND | kr.0.82000 | Parametric Equivalent |
| GCE188R72A153KA01D | Murata Electronics | 0 | 490-GCE188R72A153KA01DTR-ND | kr.0.21125 | Parametric Equivalent |
| GCM188R72A153KA37D | Murata Electronics | 37.383 | 490-8029-1-ND | kr.0.70000 | Parametric Equivalent |
| AC0603KRX7R0BB153 | YAGEO | 3.049 | 13-AC0603KRX7R0BB153CT-ND | kr.1.33000 | Parametric Equivalent |
| C0603C153K1RACAUTO | KEMET | 3.814 | 399-6861-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10062 | kr.1,006.20 |
| Unit Price without VAT: | kr.0.10062 |
|---|---|
| Unit Price with VAT: | kr.0.12578 |








