GCM188R71H333JA55D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63897
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64942
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19999
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34206
Datasheet
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series
0603 (1608 Metric)

GCM188R71H333JA55D

DigiKey Part Number
490-16401-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71H333JA55D
Description
CAP CER 0.033UF 50V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H333JA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y333JBAAR31GVishay Vitramon0GA0603Y333JBAAR31G-NDkr.0.63897Upgrade
GA0603Y333JBAAT31GVishay Vitramon0GA0603Y333JBAAT31G-NDkr.0.64942Upgrade
GA0603Y333JBBAR31GVishay Vitramon0GA0603Y333JBBAR31G-NDkr.0.63897Upgrade
GA0603Y333JBBAT31GVishay Vitramon0GA0603Y333JBBAT31G-NDkr.0.64942Upgrade
GA0603Y333JXAAC31GVishay Vitramon0GA0603Y333JXAAC31G-NDkr.0.51422Upgrade
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39237kr.1,569.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.39237
Unit Price with VAT:kr.0.49046