GCM188R71H122KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.12794
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.11709
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.10433
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.27780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90769
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.98821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.00247
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71699
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70573
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78805
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77602
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82662
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83920
Datasheet
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM188R71H122KA37D

DigiKey Part Number
490-16404-2-ND - Tape & Reel (TR)
490-16404-1-ND - Cut Tape (CT)
490-16404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188R71H122KA37D
Description
CAP CER 1200PF 50V X7R 0603
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H122KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38048kr.1,521.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000