GCM188R71E152KA37D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 55.007
Unit Price: kr.0.84000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.11876
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.088
Unit Price: kr.1.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.200
Unit Price: kr.1.35000
Datasheet

Upgrade


TDK
In Stock: 25.843
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK
In Stock: 7.578
Unit Price: kr.0.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.990
Unit Price: kr.1.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34992
Datasheet
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71E152KA37D

DigiKey Part Number
GCM188R71E152KA37D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71E152KA37D
Description
CAP CER 1500PF 25V X7R 0603
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71E152KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18395kr.735.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.18395
Unit Price with VAT:kr.0.22994