

CGA3E2X7R2A152K080AA | |
|---|---|
DigiKey Part Number | 445-5807-2-ND - Tape & Reel (TR) 445-5807-1-ND - Cut Tape (CT) 445-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R2A152K080AA |
Description | CAP CER 1500PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R2A152K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28020 | kr.14.01 |
| 100 | kr.0.24280 | kr.24.28 |
| 500 | kr.0.17892 | kr.89.46 |
| 1.000 | kr.0.15932 | kr.159.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12642 | kr.505.68 |
| 8.000 | kr.0.11590 | kr.927.20 |
| 12.000 | kr.0.11063 | kr.1,327.56 |
| 20.000 | kr.0.10480 | kr.2,096.00 |
| 28.000 | kr.0.10139 | kr.2,838.92 |
| 40.000 | kr.0.09812 | kr.3,924.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

