GCM188R71C394KA55J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16077
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14448
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.573
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.245
Unit Price: kr.2.83000
Datasheet
0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71C394KA55J

DigiKey Part Number
490-GCM188R71C394KA55JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71C394KA55J
Description
CAP CER 0.39UF 16V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71C394KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12349kr.1,234.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.12349
Unit Price with VAT:kr.0.15436