
GCM188R71C394KA55D | |
|---|---|
DigiKey Part Number | 490-GCM188R71C394KA55DTR-ND - Tape & Reel (TR) 490-GCM188R71C394KA55DCT-ND - Cut Tape (CT) 490-GCM188R71C394KA55DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C394KA55D |
Description | CAP CER 0.39UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C394KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30340 | kr.15.17 |
| 100 | kr.0.26230 | kr.26.23 |
| 500 | kr.0.19432 | kr.97.16 |
| 1.000 | kr.0.17335 | kr.173.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13797 | kr.551.88 |
| 8.000 | kr.0.12668 | kr.1,013.44 |
| 12.000 | kr.0.12103 | kr.1,452.36 |
| 20.000 | kr.0.11478 | kr.2,295.60 |
| 28.000 | kr.0.11112 | kr.3,111.36 |
| 40.000 | kr.0.10760 | kr.4,304.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

