82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A820JA16D

DigiKey Part Number
490-GCM1885C2A820JA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A820JA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A820JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A820JA16D
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A820JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10C820JC81PNCSamsung Electro-Mechanics9.0241276-2344-1-NDkr.0.64000Parametric Equivalent
GMT10CG820J100NT4Cal-Chip Electronics, Inc.8.0004713-GMT10CG820J100NT4CT-NDkr.0.71000Parametric Equivalent
In-Stock: 13.014
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25600kr.2.56
50kr.0.17440kr.8.72
100kr.0.14940kr.14.94
500kr.0.10756kr.53.78
1.000kr.0.09474kr.94.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07300kr.292.00
8.000kr.0.06612kr.528.96
12.000kr.0.06268kr.752.16
20.000kr.0.05888kr.1,177.60
28.000kr.0.05666kr.1,586.48
40.000kr.0.05453kr.2,181.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000