
GMT10CG820J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG820J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG820J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG820J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG820J100NT4 |
Description | CAP0603 COG 82PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26380 | kr.13.19 |
| 100 | kr.0.22820 | kr.22.82 |
| 500 | kr.0.16826 | kr.84.13 |
| 1.000 | kr.0.14981 | kr.149.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12227 | kr.489.08 |
| 8.000 | kr.0.11207 | kr.896.56 |
| 12.000 | kr.0.10696 | kr.1,283.52 |
| 20.000 | kr.0.10130 | kr.2,026.00 |
| 28.000 | kr.0.09800 | kr.2,744.00 |
| 40.000 | kr.0.09482 | kr.3,792.80 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

