



GCM1885C2A560JA16D | |
|---|---|
DigiKey Part Number | 490-17769-2-ND - Tape & Reel (TR) 490-17769-1-ND - Cut Tape (CT) 490-17769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A560JA16D |
Description | CAP CER 56PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A560JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A560J080AA | TDK | 437 | 445-CGA3E2NP02A560J080AACT-ND | kr.0.90000 | Direct |
| AC0603JRNPO0BN560 | YAGEO | 2.831 | 13-AC0603JRNPO0BN560CT-ND | kr.0.83000 | Parametric Equivalent |
| C0603C560J1GACAUTO | KEMET | 5.549 | 399-15827-1-ND | kr.1.86000 | Parametric Equivalent |
| CGA3E2C0G2A560J080AA | TDK | 3.746 | 445-12334-1-ND | kr.0.71000 | Parametric Equivalent |
| GMT10CG560J100NT4 | Cal-Chip Electronics, Inc. | 7.985 | 4713-GMT10CG560J100NT4CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17440 | kr.8.72 |
| 100 | kr.0.14870 | kr.14.87 |
| 500 | kr.0.10704 | kr.53.52 |
| 1.000 | kr.0.09423 | kr.94.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07300 | kr.292.00 |
| 8.000 | kr.0.06612 | kr.528.96 |
| 12.000 | kr.0.06268 | kr.752.16 |
| 20.000 | kr.0.05888 | kr.1,177.60 |
| 28.000 | kr.0.05666 | kr.1,586.48 |
| 40.000 | kr.0.05453 | kr.2,181.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

