



GCM1885C2A330FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A330FA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A330FA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A330FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A330FA16J |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A330FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A330FA16D | Murata Electronics | 19.942 | 490-16409-1-ND | kr.0.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.56400 | kr.5.64 |
| 50 | kr.0.39820 | kr.19.91 |
| 100 | kr.0.34620 | kr.34.62 |
| 500 | kr.0.26020 | kr.130.10 |
| 1.000 | kr.0.23376 | kr.233.76 |
| 2.500 | kr.0.20582 | kr.514.55 |
| 5.000 | kr.0.18903 | kr.945.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14354 | kr.1,435.40 |
| 20.000 | kr.0.13382 | kr.2,676.40 |
| 30.000 | kr.0.12895 | kr.3,868.50 |
| 50.000 | kr.0.12356 | kr.6,178.00 |
| 70.000 | kr.0.12041 | kr.8,428.70 |
| 100.000 | kr.0.11738 | kr.11,738.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

