33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0201 (0603 Metric) ,33MM GCM Series

GCM1885C2A330FA16D

DigiKey Part Number
490-16409-2-ND - Tape & Reel (TR)
490-16409-1-ND - Cut Tape (CT)
490-16409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A330FA16D
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A330FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.49500kr.4.95
50kr.0.34360kr.17.18
100kr.0.29860kr.29.86
500kr.0.22266kr.111.33
1.000kr.0.19933kr.199.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15967kr.638.68
8.000kr.0.14710kr.1,176.80
12.000kr.0.14080kr.1,689.60
20.000kr.0.13382kr.2,676.40
28.000kr.0.12974kr.3,632.72
40.000kr.0.12582kr.5,032.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250