1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885C2A1R2BA16D

DigiKey Part Number
490-GCM1885C2A1R2BA16DTR-ND - Tape & Reel (TR)
490-GCM1885C2A1R2BA16DCT-ND - Cut Tape (CT)
490-GCM1885C2A1R2BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A1R2BA16D
Description
CAP CER 1.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A1R2BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A1R2B4T2AKYOCERA AVX6.069478-06031A1R2B4T2ACT-NDkr.1.46000Direct
In-Stock: 3.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.54500kr.5.45
50kr.0.38040kr.19.02
100kr.0.33160kr.33.16
500kr.0.24840kr.124.20
1.000kr.0.22285kr.222.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17938kr.717.52
8.000kr.0.16563kr.1,325.04
12.000kr.0.15874kr.1,904.88
20.000kr.0.15112kr.3,022.40
28.000kr.0.14666kr.4,106.48
40.000kr.0.14238kr.5,695.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750