0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A1R2B4T2A

DigiKey Part Number
478-06031A1R2B4T2ATR-ND - Tape & Reel (TR)
478-06031A1R2B4T2ACT-ND - Cut Tape (CT)
478-06031A1R2B4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A1R2B4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A1R2B4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.094
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.72300kr.7.23
50kr.0.51720kr.25.86
100kr.0.45380kr.45.38
500kr.0.34624kr.173.12
1.000kr.0.31328kr.313.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24034kr.961.36
8.000kr.0.22461kr.1,796.88
12.000kr.0.22013kr.2,641.56
20.000kr.0.21885kr.4,377.00
28.000kr.0.21476kr.6,013.28
40.000kr.0.21401kr.8,560.40
48.000kr.0.21365kr.10,255.20
96.000kr.0.20665kr.19,838.40
100.000kr.0.20616kr.20,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000