



GCM1885C2A150JA16D | |
|---|---|
DigiKey Part Number | 490-4941-2-ND - Tape & Reel (TR) 490-4941-1-ND - Cut Tape (CT) 490-4941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A150JA16D |
Description | CAP CER 15PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A150JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A150J080AA | TDK | 5.999 | 445-12351-1-ND | kr.1.22000 | Direct |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | kr.0.83000 | Parametric Equivalent |
| C0603C150J1GACAUTO | KEMET | 2.550 | 399-15857-1-ND | kr.1.86000 | Parametric Equivalent |
| CGA3E2C0G2A150J080AA | TDK | 7.298 | 445-12320-1-ND | kr.0.96000 | Parametric Equivalent |
| CL10C150JC81PNC | Samsung Electro-Mechanics | 69.754 | 1276-CL10C150JC81PNCCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25600 | kr.2.56 |
| 50 | kr.0.17440 | kr.8.72 |
| 100 | kr.0.14870 | kr.14.87 |
| 500 | kr.0.10704 | kr.53.52 |
| 1.000 | kr.0.09423 | kr.94.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07300 | kr.292.00 |
| 8.000 | kr.0.06612 | kr.528.96 |
| 12.000 | kr.0.06268 | kr.752.16 |
| 20.000 | kr.0.05888 | kr.1,177.60 |
| 28.000 | kr.0.05666 | kr.1,586.48 |
| 40.000 | kr.0.05453 | kr.2,181.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

