15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C150JC81PNC

DigiKey Part Number
1276-CL10C150JC81PNCTR-ND - Tape & Reel (TR)
1276-CL10C150JC81PNCCT-ND - Cut Tape (CT)
1276-CL10C150JC81PNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C150JC81PNC
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C150JC81PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21680kr.10.84
100kr.0.18700kr.18.70
500kr.0.13580kr.67.90
1.000kr.0.12021kr.120.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09686kr.387.44
8.000kr.0.08822kr.705.76
12.000kr.0.08389kr.1,006.68
20.000kr.0.07910kr.1,582.00
28.000kr.0.07631kr.2,136.68
40.000kr.0.07362kr.2,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750