



GCM1885C1H332JA16D | |
|---|---|
DigiKey Part Number | 490-5315-2-ND - Tape & Reel (TR) 490-5315-1-ND - Cut Tape (CT) 490-5315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H332JA16D |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H332JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H332J080AA | TDK | 306.967 | 445-5658-1-ND | kr.1.09000 | Direct |
| CGA3E2NP01H332J080AA | TDK | 9.288 | 445-12407-1-ND | kr.1.35000 | Direct |
| CGA3E2C0G2A332J080AA | TDK | 13.591 | 445-15523-1-ND | kr.1.41000 | Upgrade |
| CGA3E2NP02A332J080AA | TDK | 7.883 | 445-15528-1-ND | kr.1.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 50 | kr.0.25120 | kr.12.56 |
| 100 | kr.0.21600 | kr.21.60 |
| 500 | kr.0.15846 | kr.79.23 |
| 1.000 | kr.0.14076 | kr.140.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11099 | kr.443.96 |
| 8.000 | kr.0.10145 | kr.811.60 |
| 12.000 | kr.0.09668 | kr.1,160.16 |
| 20.000 | kr.0.09140 | kr.1,828.00 |
| 28.000 | kr.0.08831 | kr.2,472.68 |
| 40.000 | kr.0.08535 | kr.3,414.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

