Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1555C1H2R0BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H2R0BA16JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R0BA16J |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R0BA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H2R0BA16D | Murata Electronics | 43.410 | 490-16449-1-ND | kr.0.63000 | Parametric Equivalent |
| GCQ1555C1H2R0BB01D | Murata Electronics | 8.142 | 490-GCQ1555C1H2R0BB01DCT-ND | kr.1.27000 | Parametric Equivalent |
| GCQ1555C1H2R0BB01J | Murata Electronics | 0 | 490-GCQ1555C1H2R0BB01JTR-ND | kr.0.20031 | Parametric Equivalent |
| AC0402BRNPO9BN2R0 | YAGEO | 12.513 | 13-AC0402BRNPO9BN2R0CT-ND | kr.0.63000 | Parametric Equivalent |
| CBR04C209B5GACAUTO | KEMET | 0 | 399-CBR04C209B5GACAUTOTR-ND | kr.0.18154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04851 | kr.2,425.50 |
| Unit Price without VAT: | kr.0.04851 |
|---|---|
| Unit Price with VAT: | kr.0.06064 |






