100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E101KA03D

DigiKey Part Number
490-GCM033R71E101KA03DTR-ND - Tape & Reel (TR)
490-GCM033R71E101KA03DCT-ND - Cut Tape (CT)
490-GCM033R71E101KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71E101KA03D
Description
CAP CER 100PF 25V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E101KA03D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1H101K030BATDK225.212445-12105-1-NDkr.0.08000Upgrade
AC0201KRX7R8BB101YAGEO20.91013-AC0201KRX7R8BB101CT-NDkr.0.08000Parametric Equivalent
CGA1A2X7R1E101K030BATDK59.374445-12087-1-NDkr.0.08000Parametric Equivalent
In-Stock: 8.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08310kr.8.31
500kr.0.05808kr.29.04
1.000kr.0.05047kr.50.47
2.500kr.0.04248kr.106.20
5.000kr.0.03770kr.188.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03091kr.463.65
30.000kr.0.02812kr.843.60
45.000kr.0.02672kr.1,202.40
75.000kr.0.02518kr.1,888.50
105.000kr.0.02428kr.2,549.40
150.000kr.0.02341kr.3,511.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750