33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H330JA16D

DigiKey Part Number
490-GCM0335C1H330JA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H330JA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H330JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H330JA16D
Description
CAP CER 33PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H330JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT0335C1H330JA02DMurata Electronics52.944490-GRT0335C1H330JA02DCT-NDkr.0.63000Parametric Equivalent
AC0201JRNPO9BN330YAGEO22.45213-AC0201JRNPO9BN330CT-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H330J030BATDK66.144445-9030-1-NDkr.0.63000Parametric Equivalent
GMT02CG330J50NT15Cal-Chip Electronics, Inc.15.0004713-GMT02CG330J50NT15CT-NDkr.0.63000Parametric Equivalent
In-Stock: 14.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07800kr.7.80
500kr.0.05440kr.27.20
1.000kr.0.04717kr.47.17
2.500kr.0.03961kr.99.02
5.000kr.0.03511kr.175.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02871kr.430.65
30.000kr.0.02608kr.782.40
45.000kr.0.02476kr.1,114.20
75.000kr.0.02330kr.1,747.50
105.000kr.0.02245kr.2,357.25
150.000kr.0.02163kr.3,244.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750