
AC0201JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 13-AC0201JRNPO9BN330TR-ND - Tape & Reel (TR) 13-AC0201JRNPO9BN330CT-ND - Cut Tape (CT) 13-AC0201JRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.21600 | kr.2.16 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.12300 | kr.12.30 |
| 500 | kr.0.08774 | kr.43.87 |
| 1.000 | kr.0.07690 | kr.76.90 |
| 2.500 | kr.0.06556 | kr.163.90 |
| 5.000 | kr.0.05873 | kr.293.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04795 | kr.719.25 |
| 30.000 | kr.0.04404 | kr.1,321.20 |
| 45.000 | kr.0.04209 | kr.1,894.05 |
| 75.000 | kr.0.03993 | kr.2,994.75 |
| 105.000 | kr.0.03866 | kr.4,059.30 |
| 150.000 | kr.0.03745 | kr.5,617.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

