2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1E2R0CA16D

DigiKey Part Number
490-GCM0335C1E2R0CA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1E2R0CA16DCT-ND - Cut Tape (CT)
490-GCM0335C1E2R0CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1E2R0CA16D
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1E2R0CA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1E020C030BATDK765445-12047-1-NDkr.0.64000Parametric Equivalent
In-Stock: 5.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10640kr.5.32
100kr.0.09040kr.9.04
500kr.0.06372kr.31.86
1.000kr.0.05545kr.55.45
2.500kr.0.04679kr.116.97
5.000kr.0.04160kr.208.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02903kr.435.45
30.000kr.0.02637kr.791.10
45.000kr.0.02503kr.1,126.35
75.000kr.0.02356kr.1,767.00
105.000kr.0.02270kr.2,383.50
150.000kr.0.02187kr.3,280.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000