2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E020C030BA

DigiKey Part Number
445-12047-2-ND - Tape & Reel (TR)
445-12047-1-ND - Cut Tape (CT)
445-12047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E020C030BA
Description
CAP CER 2PF 25V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E020C030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H020C030BATDK10.352445-12053-1-NDkr.0.64000Upgrade
UMK063CG020CTHFTaiyo Yuden3.070587-3777-1-NDkr.0.71000Direct
GCM0335C1E2R0CA16DMurata Electronics5.928490-GCM0335C1E2R0CA16DCT-NDkr.0.64000Parametric Equivalent
In-Stock: 765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
50kr.0.16280kr.8.14
100kr.0.13910kr.13.91
500kr.0.09962kr.49.81
1.000kr.0.08756kr.87.56
2.500kr.0.07487kr.187.18
5.000kr.0.06727kr.336.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04666kr.699.90
30.000kr.0.04281kr.1,284.30
45.000kr.0.04088kr.1,839.60
75.000kr.0.03875kr.2,906.25
105.000kr.0.03750kr.3,937.50
150.000kr.0.03631kr.5,446.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000