Direct
Similar
Similar

GCJ216R72A682KA01D | |
|---|---|
DigiKey Part Number | 490-5821-2-ND - Tape & Reel (TR) 490-5821-1-ND - Cut Tape (CT) 490-5821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A682KA01D |
Description | CAP CER 6800PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A682KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682K1RECAUTO7210 | KEMET | 0 | C0805C682K1RECAUTO7210-ND | kr.0.23181 | Direct |
| 08051C682K4Z2A | KYOCERA AVX | 0 | 478-KAF21BR72A682KTTR-ND | kr.0.64093 | Similar |
| KAF21BR72A682KM | KYOCERA AVX | 0 | 478-KAF21BR72A682KMTR-ND | kr.0.62665 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94198 | kr.3,767.92 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



