GC332DD7LQ104KX18L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.762
Unit Price: kr.4.24000
Datasheet
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC332DD7LQ104KX18L

DigiKey Part Number
490-GC332DD7LQ104KX18LTR-ND - Tape & Reel (TR)
490-GC332DD7LQ104KX18LCT-ND - Cut Tape (CT)
490-GC332DD7LQ104KX18LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC332DD7LQ104KX18L
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.61700kr.26.17
50kr.1.98420kr.99.21
100kr.1.79010kr.179.01
500kr.1.46218kr.731.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.32201kr.1,322.01
2.000kr.1.24102kr.2,482.04
3.000kr.1.20048kr.3,601.44
5.000kr.1.15555kr.5,777.75
7.000kr.1.12929kr.7,905.03
10.000kr.1.10403kr.11,040.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000