0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC332DD7LQ104KX18K

DigiKey Part Number
490-GC332DD7LQ104KX18KTR-ND - Tape & Reel (TR)
490-GC332DD7LQ104KX18KCT-ND - Cut Tape (CT)
490-GC332DD7LQ104KX18KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC332DD7LQ104KX18K
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC332DD7LQ104KX18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.61700kr.26.17
50kr.1.98420kr.99.21
100kr.1.79010kr.179.01
500kr.1.46218kr.731.09
1.000kr.1.36085kr.1,360.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.17439kr.4,697.56
8.000kr.1.11954kr.8,956.32
12.000kr.1.09206kr.13,104.72
20.000kr.1.06160kr.21,232.00
28.000kr.1.04379kr.29,226.12
40.000kr.1.02666kr.41,066.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000