DLW43SH220XK2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4.560
Unit Price: kr.11.52000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.94321
Datasheet
DLW43SH101XK2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW43SH220XK2

DigiKey Part Number
490-DLW43SH220XK2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLW43SH220XK2
Description
CMC 22UH 310MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 310mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
310mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.110" (2.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Non-Cancelable/Non-Returnable