
AWCU00453226223TM2 | |
|---|---|
DigiKey Part Number | 553-AWCU00453226223TM2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWCU00453226223TM2 |
Description | CMC 22UH 310MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 310mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 310mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.94321 | kr.7,358.03 |
| Unit Price without VAT: | kr.2.94321 |
|---|---|
| Unit Price with VAT: | kr.3.67901 |

